- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 39110-013-1000
Description
+
HOOK-UP WIRE, 1000FT, 10AWG, CU, PPO, DBLU; Reel Length (Imperial): 1000ft; Reel Lengt
Search Keywords: 391100131000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:39110-013-1000
-
Alias/AKA:39110-DK-BLU-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$693.47
3
$683.07
5
$672.83
10 +
$655.19
Click for Quote
Log in
to unlock special pricing