- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 38010-010-5000
38010-010-5000
Belden
UL Type PV Wire, 10AWG (105x30) Tinned Copper, XLPO Insulation, 600V PV 90C Dry/Wet USE-2 RHW-2 CSA RW90 1000V SUN RES - 5000 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UL Type PV Wire, 10AWG (105x30) Tinned Copper, XLPO Insulation, 600V PV 90C Dry/Wet USE-2 RHW-2 CSA RW90 1000V SUN RES - 5000 ft
Search Keywords: 380100105000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:38010-010-5000
-
Alias/AKA:38010-BLK-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5,000
$1.77
25,000 +
$1.75
Click for Quote
Log in
to unlock special pricing