- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 37500-BLK-50
37500-BLK-50
Belden
Rubber Lead Wire, 2/0AWG (504x26) Tinned Copper, EPDM Insulation, AWM 3499 7500V 150C - 50 ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rubber Lead Wire, 2/0AWG (504x26) Tinned Copper, EPDM Insulation, AWM 3499 7500V 150C - 50 ft
Search Keywords: 37500BLK50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:37500-BLK-50
-
Alias/AKA:37500-01050
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
Order Increment:
50 Feet
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
50
$45.06
2,000
$42.25
5,000 +
$41.73
Click for Quote
Log in
to unlock special pricing