- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 37140-BLK-50
37140-BLK-50
Belden
Rubber Lead Wire, 4/0AWG (805x26) Tinned Copper, EPDM Insulation, AWM 3340 AWM 3374 CSA TYPE CL1254 600V 125C FLEX 150C NO FLE ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rubber Lead Wire, 4/0AWG (805x26) Tinned Copper, EPDM Insulation, AWM 3340 AWM 3374 CSA TYPE CL1254 600V 125C FLEX 150C NO FLEX - 50 ft
Search Keywords: 37140BLK50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:37140-BLK-50
-
Alias/AKA:37140-01050
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
Order Increment:
50 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
50
$71.69
2,000
$67.21
5,000 +
$66.38
Click for Quote
Log in
to unlock special pricing