- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 37108-BLK-250
Belden
37108-BLK-250
Wire, Hookup - EPDM - 600V - 8AWG (84x27) - Black - 250Ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wire, Hookup - EPDM - 600V - 8AWG (84x27) - Black - 250Ft
Search Keywords: 37108BLK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:37108-BLK-250
-
Alias/AKA:37108-010250
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is 37108-BLK-250 RoHS compliant?
Yes, 37108-BLK-250 is RoHS compliant.
What is the lead time for 37108-BLK-250?
The standard lead time for 37108-BLK-250 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250 Feet
Order Increment:
250 Feet
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$5.57
2,000
$5.22
5,000 +
$5.16
Click for Quote
Log in
to unlock special pricing