help desk software
Image is representational - see mfr. specs

37101-BLK-1000

Belden

Rubber Lead Wire, 1AWG (210x24) Tinned Copper, EPDM Insulation, AWM 3340 AWM 3374 CSA TYPE CL1254 600V 125C FLEX 150C NO FLEX ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rubber Lead Wire, 1AWG (210x24) Tinned Copper, EPDM Insulation, AWM 3340 AWM 3374 CSA TYPE CL1254 600V 125C FLEX 150C NO FLEX - 1000 ft
Search Keywords: 37101BLK1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    37101-BLK-1000
  • Alias/AKA:
    37101-0101000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks can ship 5/18/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$22.43
2,000
$21.03
5,000 +
$20.77
Click for Quote
Log in to unlock special pricing