- Home ›
- All Products›
- 3624-006A1000
3624-006A1000
Belden
CAT6+ (400MHz), 4-Pair, U/UTP-Unshielded, Zero Halogen, Premise Horizontal Cable, 23 AWG Solid Bare Copper Conductors, Polyole ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CAT6+ (400MHz), 4-Pair, U/UTP-Unshielded, Zero Halogen, Premise Horizontal Cable, 23 AWG Solid Bare Copper Conductors, Polyolefin Insulation, X-Spline, Ripcord, LSZH jacket
Search Keywords: 3624006A1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3624-006A1000
-
Alias/AKA:3624-LT-BLU-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,000
$0.663
2,000
$0.622
5,000 +
$0.614
Click for Quote
Log in
to unlock special pricing