- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3613-012-1000
3613-012-1000
Belden
Res Thick Film 0402 93.1 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0402 93.1 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Search Keywords: 36130121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3613-012-1000
-
Alias/AKA:3613-PNK-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,000
$0.874
2,000
$0.813
5,000 +
$0.741
Click for Quote
Log in
to unlock special pricing