- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 36106-010-50
36106-010-50
Belden
Low Temp Rubber Lead Wire, 6AWG (84x25) Tinned Copper, CSPE Insulation, 5000V - 50 ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low Temp Rubber Lead Wire, 6AWG (84x25) Tinned Copper, CSPE Insulation, 5000V - 50 ft
Search Keywords: 3610601050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:36106-010-50
-
Alias/AKA:36106-BLK-50
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
Order Increment:
50 Feet
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$12.55
2,000
$11.77
5,000 +
$11.62
Click for Quote
Log in
to unlock special pricing