- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 35620-BLK-500
Description
+
Hook-up Wire 20AWG 152.4m 2.57mm Tinned Copper 600V
Search Keywords: 35620BLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:35620-BLK-500
-
Alias/AKA:35620-010500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Conductor Material:Tinned Copper
-
Cable Length:152 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000 Feet
can ship
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
500
$0.449
2,000
$0.421
5,000 +
$0.416
Click for Quote
Log in
to unlock special pricing