- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 35618-007-5000
35618-007-5000
Belden
Rubber Lead Wire, 18AWG (16x30) Tinned Copper, XLPO Insulation, AWM 3173 CSA TYPE CL1251 600V 125C - 5000 ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rubber Lead Wire, 18AWG (16x30) Tinned Copper, XLPO Insulation, AWM 3173 CSA TYPE CL1251 600V 125C - 5000 ft
Search Keywords: 356180075000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:35618-007-5000
-
Alias/AKA:35618-VIO-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
3 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5,000
$0.479
25,000 +
$0.473
Click for Quote
Log in
to unlock special pricing