- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 35614-010500
Belden
35614-010500
Res Thick Film 0402 82K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0402 82K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Search Keywords: 35614010500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:35614-010500
-
Alias/AKA:35614-BLK-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 35614-010500 RoHS compliant?
Yes, 35614-010500 is RoHS compliant.
What is the lead time for 35614-010500?
The standard lead time for 35614-010500 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,000 Feet
can ship
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$1.19
2,000
$1.12
5,000 +
$1.10
Click for Quote
Log in
to unlock special pricing