- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 34430-BLK-50
34430-BLK-50
Belden
Low Temp Rubber Lead Wire, 3/0AWG (630x26) Tinned Copper, CSPE Insulation, AWM 3193 CSA TYPE CL1052 600V 105C - 50 ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low Temp Rubber Lead Wire, 3/0AWG (630x26) Tinned Copper, CSPE Insulation, AWM 3193 CSA TYPE CL1052 600V 105C - 50 ft
Search Keywords: 34430BLK50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:34430-BLK-50
-
Alias/AKA:34430-01050
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
Order Increment:
50 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
50
$46.55
2,000
$43.65
5,000 +
$43.11
Click for Quote
Log in
to unlock special pricing