- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 34418-005-5000
Belden
34418-005-5000
Low Temp Rubber Lead Wire, 18AWG (16x30) Tinned Copper, CSPE Insulation, AWM 3191 CSA TYPE CL1053 600V 105C - 5000 ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low Temp Rubber Lead Wire, 18AWG (16x30) Tinned Copper, CSPE Insulation, AWM 3191 CSA TYPE CL1053 600V 105C - 5000 ft
Search Keywords: 344180055000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 34418-005-5000 |
| Alias/AKA: | 34418-DK-GRN-5000 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
Supplier's Standard Package:
|
5000 |
Frequently Asked Questions
Is 34418-005-5000 RoHS compliant?
Yes, 34418-005-5000 is RoHS compliant.
What is the lead time for 34418-005-5000?
The standard lead time for 34418-005-5000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
3 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
5,000
$0.88
25,000 +
$0.87
Click for Quote
Log in
to unlock special pricing