- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 31516-002-5000
Belden
31516-002-5000
Low Temp Rubber Lead Wire, 16AWG (26x30) Tinned Copper, Neoprene Insulation, AWM 3044 CSA TYPE CL902300V 90C - 5000 ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low Temp Rubber Lead Wire, 16AWG (26x30) Tinned Copper, Neoprene Insulation, AWM 3044 CSA TYPE CL902300V 90C - 5000 ft
Search Keywords: 315160025000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:31516-002-5000
-
Alias/AKA:31516-RED-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is 31516-002-5000 RoHS compliant?
Yes, 31516-002-5000 is RoHS compliant.
What is the lead time for 31516-002-5000?
The standard lead time for 31516-002-5000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
3 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5,000
$0.69
25,000 +
$0.68
Click for Quote
Log in
to unlock special pricing