- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3132A-DEC-GRY-1000
3132A-DEC-GRY-1000
Belden
ControlBus™, Coax RG6 18AWG (Solid) Bare Copper Covered Steel, FEP Insulation, Overall Duofoil®+ Aluminum Braid(60%)+Overall D ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ControlBus™, Coax RG6 18AWG (Solid) Bare Copper Covered Steel, FEP Insulation, Overall Duofoil®+ Aluminum Braid(60%)+Overall Duofoil®+Aluminum Braid(40%) Shield, PVDF Outer Jacket, CMP - 1000 ft
Search Keywords: 3132ADECGRY1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3132A-DEC-GRY-1000
-
Alias/AKA:3132A-F2V1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5,000
$8.46
10,000
$7.93
25,000 +
$7.83
Click for Quote
Log in
to unlock special pricing