- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3126A-003-1000
Belden
3126A-003-1000
DeviceBus® for Square D/Seriplex®, 3 Pair 12+16+22AWG (65x30+26x30+7x30) Tinned Copper, PVC+PVC+PO Insulation, Overall Beldfoi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DeviceBus® for Square D/Seriplex®, 3 Pair 12+16+22AWG (65x30+26x30+7x30) Tinned Copper, PVC+PVC+PO Insulation, Overall Beldfoil® (Data Pair Only) Shield, PVC Outer Jacket, CM - 1000 ft
Search Keywords: 3126A0031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3126A-003-1000
-
Alias/AKA:3126A-ORG-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 3126A-003-1000 RoHS compliant?
Yes, 3126A-003-1000 is RoHS compliant.
What is the lead time for 3126A-003-1000?
The standard lead time for 3126A-003-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$3.39
2,000
$3.32
5,000 +
$3.22
Click for Quote
Log in
to unlock special pricing