- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3120A-MATTE-GRN-5000
Belden
3120A-MATTE-GRN-5000
24 AWG stranded tinned copper conductors, PE insulation, overall Beldfoil® shield (100% coverage) plus a tinned copper braid ( ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
24 AWG stranded tinned copper conductors, PE insulation, overall Beldfoil® shield (100% coverage) plus a tinned copper braid (90% coverage), polyurethane jacket. - 5000 ft
Search Keywords: 3120AMATTEGRN5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3120A-MATTE-GRN-5000
-
Alias/AKA:3120A-G7W-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is 3120A-MATTE-GRN-5000 RoHS compliant?
Yes, 3120A-MATTE-GRN-5000 is RoHS compliant.
What is the lead time for 3120A-MATTE-GRN-5000?
The standard lead time for 3120A-MATTE-GRN-5000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5,000
$2.21
10,000
$2.16
15,000 +
$2.01
Click for Quote
Log in
to unlock special pricing