- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3119A-GRN-1000
Belden
3119A-GRN-1000
DeviceBus® for InterBus®-S, 3 Pair 18+24AWG (7x26+7x32) Tinned Copper, PVC+PO Insulation, Overall Beldfoil®+Tinned Copper Brai ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DeviceBus® for InterBus®-S, 3 Pair 18+24AWG (7x26+7x32) Tinned Copper, PVC+PO Insulation, Overall Beldfoil®+Tinned Copper Braid(90%) Shield, PUR Outer Jacket, AWM 20233 - 1000 ft
Search Keywords: 3119AGRN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3119A-GRN-1000
-
Alias/AKA:3119A-Y5P1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 3119A-GRN-1000 RoHS compliant?
Yes, 3119A-GRN-1000 is RoHS compliant.
What is the lead time for 3119A-GRN-1000?
The standard lead time for 3119A-GRN-1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,000
$6.67
2,000
$6.25
5,000 +
$6.18
Click for Quote
Log in
to unlock special pricing