- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3106A-010500
Belden
3106A-010500
Res Thick Film 0402 62 Ohm 5% 0.063W(1/16W) ±200ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0402 62 Ohm 5% 0.063W(1/16W) ±200ppm/°C Molded SMD T/R
Search Keywords: 3106A010500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3106A-010500
-
Alias/AKA:3106A-BLK-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 3106A-010500 RoHS compliant?
Yes, 3106A-010500 is RoHS compliant.
What is the lead time for 3106A-010500?
The standard lead time for 3106A-010500 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000 Feet
Can Ship immediately
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$5.87
2,000
$5.85
5,000 +
$5.84
Click for Quote
Log in
to unlock special pricing