- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3105A-BLK-5000
Description
+
One 22 AWG pair stranded (7x30) tinned copper conductors, Datalene® (FHDPE) insulation, twisted pairs, overall Beldfoil® shield (100% coverage) plus a tinned copper braid (65% coverage), PVC jacket.
Search Keywords: 3105ABLK5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3105A-BLK-5000
-
Alias/AKA:3105A-0105000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5,000
$3.17
10,000
$2.98
25,000 +
$2.94
Click for Quote
Log in
to unlock special pricing