- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3094A-DEC-GRY-2000
3094A-DEC-GRY-2000
Belden
14 AWG solid bare copper-covered steel conductor, gas-injected foam polyethylene insulation, Duobond® IV quad shield (100% cov ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
14 AWG solid bare copper-covered steel conductor, gas-injected foam polyethylene insulation, Duobond® IV quad shield (100% coverage), PVC Jacket. - 2000 ft
Search Keywords: 3094ADECGRY2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3094A-DEC-GRY-2000
-
Alias/AKA:3094A-F2V2000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000 Feet
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2,000
$4.91
4,000
$4.60
10,000 +
$4.55
Click for Quote
Log in
to unlock special pricing