- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3093A-BLK-5000
3093A-BLK-5000
Belden
18 AWG solid bare copper-covered steel conductor, foam FEP insulation, Duobond® IV Quad Shield (100% coverage), fluorocopolyme ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
18 AWG solid bare copper-covered steel conductor, foam FEP insulation, Duobond® IV Quad Shield (100% coverage), fluorocopolymer Jacket. - 5000 ft
Search Keywords: 3093ABLK5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3093A-BLK-5000
-
Alias/AKA:3093A-010-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5,000
$7.77
25,000 +
$7.67
Click for Quote
Log in
to unlock special pricing