- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3092A-BLK-2000
3092A-BLK-2000
Belden
18 AWG solid bare copper-covered steel conductor, foam polyethylene insulation, Duobond® IV Quad Shield (100% coverage), PVC J ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
18 AWG solid bare copper-covered steel conductor, foam polyethylene insulation, Duobond® IV Quad Shield (100% coverage), PVC Jacket. - 2000 ft
Search Keywords: 3092ABLK2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3092A-BLK-2000
-
Alias/AKA:3092A-0102000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000 Feet
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
2,000
$3.10
4,000
$2.91
10,000 +
$2.87
Click for Quote
Log in
to unlock special pricing