- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3091A-BLK-10000
3091A-BLK-10000
Belden
UL Instrumentation, 1 Triad 16AWG (7x24) Bare Copper, PVC-NYL Insulation E1 Color Code, Overall Beldfoil® Shield, Black PVC Ou ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UL Instrumentation, 1 Triad 16AWG (7x24) Bare Copper, PVC-NYL Insulation E1 Color Code, Overall Beldfoil® Shield, Black PVC Outer Jacket, 600V TC-ER 150V NPLF 90C Dry 75 Wet SUN RES DIR BUR - 10000 ft
Search Keywords: 3091ABLK10000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3091A-BLK-10000
-
Alias/AKA:3091A-01010000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
41,370 Feet
can ship
Minimum Order Quantity:
10000 Feet
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10,000
$1.81
20,000
$1.69
50,000 +
$1.67
Click for Quote
Log in
to unlock special pricing