- Home ›
- All Products›
- 3091A-BLK-1000
3091A-BLK-1000
Belden
Res Thick Film 0603 649 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 649 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 3091ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3091A-BLK-1000
-
Alias/AKA:3091A-0101000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20,725 Feet
can ship
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$2.08
2,000
$1.95
5,000 +
$1.92
Click for Quote
Log in
to unlock special pricing