- Home ›
- All Products›
- 3091A-0101000
Belden
3091A-0101000
Res Thick Film 0603 649 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0603 649 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 3091A0101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3091A-0101000
-
Alias/AKA:3091A-BLK-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 3091A-0101000 RoHS compliant?
Yes, 3091A-0101000 is RoHS compliant.
What is the lead time for 3091A-0101000?
The standard lead time for 3091A-0101000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1,000
$2.14
2,000
$2.00
5,000 +
$1.98
Click for Quote
Log in
to unlock special pricing