- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3087A-GRY-5000
3087A-GRY-5000
Belden
DeviceBus® for Honeywell SDS, 2 Pair 22AWG (19x34) Tinned Copper, PVC+Foam PE Insulation, Individual Beldfoil® Shield, PVC Out ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DeviceBus® for Honeywell SDS, 2 Pair 22AWG (19x34) Tinned Copper, PVC+Foam PE Insulation, Individual Beldfoil® Shield, PVC Outer Jacket, CL2 - 5000 ft
Search Keywords: 3087AGRY5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3087A-GRY-5000
-
Alias/AKA:3087A-U3R-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5,000
$2.67
25,000 +
$2.64
Click for Quote
Log in
to unlock special pricing