- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3085A-BRT-YEL-5000
3085A-BRT-YEL-5000
Belden
DeviceBus® for ODVA DeviceNet™, 2 Pair 22+24AWG (19x34+19x36) Tinned Copper, PVC+Foam PE Insulation, Individual Beldfoil® & OA ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DeviceBus® for ODVA DeviceNet™, 2 Pair 22+24AWG (19x34+19x36) Tinned Copper, PVC+Foam PE Insulation, Individual Beldfoil® & OA Tinned Copper Braid(65%) Shield, CPE Outer Jacket, CMG, CL2 - 5000 ft
Search Keywords: 3085ABRTYEL5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3085A-BRT-YEL-5000
-
Alias/AKA:3085A-5605000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5,000
$5.40
10,000
$5.07
25,000 +
$5.00
Click for Quote
Log in
to unlock special pricing