- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3084A-GRY-1000
3084A-GRY-1000
Belden
Communication and Control Cable Individual Foil Shield 2-Pair 22 & 24 AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Communication and Control Cable Individual Foil Shield 2-Pair 22 & 24 AWG
Search Keywords: 3084AGRY1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3084A-GRY-1000
-
Alias/AKA:3084A-T5U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1,000
$4.66
2,000
$4.37
5,000 +
$4.32
Click for Quote
Log in
to unlock special pricing