- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30840-WHT-50
Belden
30840-WHT-50
Rubber Lead Wire, 4/0AWG (266x21) Tinned Copper, Silicone Insulation, Fiber Glass Outer Jacket, AWM 3126 CSA SEW-2 600V 200C - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rubber Lead Wire, 4/0AWG (266x21) Tinned Copper, Silicone Insulation, Fiber Glass Outer Jacket, AWM 3126 CSA SEW-2 600V 200C - 50 ft
Search Keywords: 30840WHT50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:30840-WHT-50
-
Alias/AKA:30840-00950
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 30840-WHT-50 RoHS compliant?
Yes, 30840-WHT-50 is RoHS compliant.
What is the lead time for 30840-WHT-50?
The standard lead time for 30840-WHT-50 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
Order Increment:
50 Feet
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$53.87
2,000
$50.50
5,000 +
$49.88
Click for Quote
Log in
to unlock special pricing