- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3082A-GRY-3000
3082A-GRY-3000
Belden
15 and 18 AWG stranded tinned copper conductors, PVC insulation (power), FPE insulation (data), individually foil shielded (10 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15 and 18 AWG stranded tinned copper conductors, PVC insulation (power), FPE insulation (data), individually foil shielded (100% coverage) plus an overall tinned copper braid (65% coverage), sunlight/oil-resistant PVC jacket. - 3000 ft
Search Keywords: 3082AGRY3000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3082A-GRY-3000
-
Alias/AKA:3082A-T5U3000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000 Feet
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3,000
$9.28
6,000
$8.70
15,000 +
$8.60
Click for Quote
Log in
to unlock special pricing