- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3079A-CHR-3600
Belden
3079A-CHR-3600
22 AWG solid bare copper conductors, FRFPE insulation, Beldfoil® (100% coverage) plus a tinned copper braid shield (65% covera ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
22 AWG solid bare copper conductors, FRFPE insulation, Beldfoil® (100% coverage) plus a tinned copper braid shield (65% coverage), sunlight resistant PVC jacket.
Search Keywords: 3079ACHR3600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:3079A-CHR-3600
-
Alias/AKA:3079A-060-3600
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
3600
Frequently Asked Questions
Is 3079A-CHR-3600 RoHS compliant?
Yes, 3079A-CHR-3600 is RoHS compliant.
What is the lead time for 3079A-CHR-3600?
The standard lead time for 3079A-CHR-3600 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900 Feet
3 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
900
$4.06
1,800
$2.15
2,700
$1.51
3,600 +
$1.48
Click for Quote
Log in
to unlock special pricing