- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 29532-010-1500
29532-010-1500
Belden
3 stranded tinned copper circuit conductors plus (3) symmetrical bare copper ground wires, XLP insulation, two spiral copper t ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3 stranded tinned copper circuit conductors plus (3) symmetrical bare copper ground wires, XLP insulation, two spiral copper tape shields (100% coverage) ~ sun- and oil-resistant PVC jacket. - 1500 m
Search Keywords: 295320101500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:29532-010-1500
-
Alias/AKA:29532-BLK-1500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$42.372
1,500
$38.520
3,000
$36.120
6,000 +
$35.670
Click for Quote
Log in
to unlock special pricing