- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 29502-010-5000
29502-010-5000
Belden
4-cond. (3) stranded tinned copper circuit conductors plus (1)ground wire with PVC insulation, XLP insulation, Overall Duofoil ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-cond. (3) stranded tinned copper circuit conductors plus (1)ground wire with PVC insulation, XLP insulation, Overall Duofoil® (100% coverage) plus a tinned copper braid shield (85% coverage) , tinned copper drain wire, Sun- & oil-resistant PVC jacket. -
Search Keywords: 295020105000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:29502-010-5000
-
Alias/AKA:29502-BLK-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
49,070 Feet
can ship
3 Weeks
can ship
5/18/26