- Home ›
- All Products›
- 28600A-0105000
28600A-0105000
Belden
UL Type TC (1277) PVC-Nylon/PVC, 6 Conductor 18AWG (7x26) Bare Copper, PVC-NYL Insulation E2 Color Code, Black PVC Outer Jacke ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UL Type TC (1277) PVC-Nylon/PVC, 6 Conductor 18AWG (7x26) Bare Copper, PVC-NYL Insulation E2 Color Code, Black PVC Outer Jacket, 600V TC-ER 150V NPLF 90C Dry/Wet SUN RES DIR BUR
Search Keywords: 28600A0105000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:28600A-0105000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
312
can ship
MOQ for out of Stock Qty:
1250
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$1.2793
1,250
$1.1630
2,500
$0.7160
3,750
$0.5670
5,000 +
$0.5550
Click for Quote
Log in
to unlock special pricing