Image is representational - see manufacturer specifications

Belden Authorized Distributor

28336A-010-10000

UL Type TC (1277) PVC-Nylon/PVC, 9 Conductor 18AWG (7x26) Bare Copper, PVC-NYL Insulation E2 Color Code, Black PVC Outer Jacke ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
UL Type TC (1277) PVC-Nylon/PVC, 9 Conductor 18AWG (7x26) Bare Copper, PVC-NYL Insulation E2 Color Code, Black PVC Outer Jacket, 600V TC-ER 150V NPLF 90C Dry/Wet SUN RES DIR BUR - 10000 ft
Search Keywords: 28336A01010000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    28336A-010-10000
  • Alias/AKA:
    28336A-BLK-10000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 28336A-010-10000 RoHS compliant?
Yes, 28336A-010-10000 is RoHS compliant.
What is the lead time for 28336A-010-10000?
The standard lead time for 28336A-010-10000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000 Feet
Order Increment:
10000 Feet
9 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
1
$0.6182
10,000 +
$0.5620
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!