- Home ›
- All Products›
- 27600A-0105000
Belden
27600A-0105000
UL Type TC (1277) PVC-Nylon/PVC, 6 Conductor 18AWG (7x26) Bare Copper, PVC-NYL Insulation E2 Color Code, Black PVC Outer Jacke ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
UL Type TC (1277) PVC-Nylon/PVC, 6 Conductor 18AWG (7x26) Bare Copper, PVC-NYL Insulation E2 Color Code, Black PVC Outer Jacket, 600V TC 150V NPLF 90C Dry 75C Wet SUN RES DIR BUR - 5000 ft
Search Keywords: 27600A0105000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:27600A-0105000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is 27600A-0105000 RoHS compliant?
Yes, 27600A-0105000 is RoHS compliant.
What is the lead time for 27600A-0105000?
The standard lead time for 27600A-0105000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5,000
$0.443
10,000
$0.416
20,000 +
$0.366
Click for Quote
Log in
to unlock special pricing