- Home ›
- All Products›
- 2433-005-1000
Belden
2433-005-1000
Res Thick Film 1206 205K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 1206 205K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 24330051000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:2433-005-1000
-
Alias/AKA:2433-DRK-GRN-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 2433-005-1000 RoHS compliant?
Yes, 2433-005-1000 is RoHS compliant.
What is the lead time for 2433-005-1000?
The standard lead time for 2433-005-1000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.59
2,000
$0.58
5,000 +
$0.56
Click for Quote
Log in
to unlock special pricing