- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2412F-LT-BLU-1000
Description
+
Shielded Multi-Conductor Cable Tape Fluorinated Ethylene Propylene/Polyolefin 8Conductors 23AWG 7.36mm 300VAC Light Blue 304.8m
Search Keywords: 2412FLTBLU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:2412F-LT-BLU-1000
-
Alias/AKA:2412F-006-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:8
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
994 Feet
Can Ship immediately
Buy all 994 in-stock or the regular minimum order quantity of 1000
Stock lot only:
994 Feet
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
Price (USD)
Qty
Unit Price
1
$0.704
1,000
$0.640
2,000
$0.630
3,000 +
$0.610
Click for Quote
Log in
to unlock special pricing