- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2412-BLK-BULK
Description
+
Multi-Conductor Cable Polyolefin 8Conductors 23AWG 5.58mm 300VAC Black 305m
Search Keywords: 2412BLKBULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:2412-BLK-BULK
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Bare Copper
-
Cable Length:305 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26