- Home ›
- All Products›
- 2178A-BLK-MTT-N1000
2178A-BLK-MTT-N1000
Belden
Bundled Miniature, 23 AWG solid .023A€ bare copper conductors, solid copper, gas-injected foam HDPE insulation, Duofoil® + ti ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bundled Miniature, 23 AWG solid .023A€ bare copper conductors, solid copper, gas-injected foam HDPE insulation, Duofoil® + tinned copper braid shield (95% coverage), overall PVC jacket. - 1000 ft
Search Keywords: 2178ABLKMTTN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:2178A-BLK-MTT-N1000
-
Alias/AKA:2178A-B59-N1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$17,805.11
3
$17,538.03
5 +
$17,274.96
Click for Quote
Log in
to unlock special pricing