- Home ›
- All Products›
- 2177A-BLK-MTT-N1000
Belden
2177A-BLK-MTT-N1000
Low Loss Serial Digital Coax, 5 Coax, RG-7 Type 16 AWG solid bare copper conductor, gas-injected foamed high-density polyethyl ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low Loss Serial Digital Coax, 5 Coax, RG-7 Type 16 AWG solid bare copper conductor, gas-injected foamed high-density polyethylene insulation, Duofoil® + tinned copper braid shield (95% coverage) plus Beldfoil® with shorting fold, PVC jacket. - 1000 ft
Search Keywords: 2177ABLKMTTN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:2177A-BLK-MTT-N1000
-
Alias/AKA:2177A-B59N1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 2177A-BLK-MTT-N1000 RoHS compliant?
Yes, 2177A-BLK-MTT-N1000 is RoHS compliant.
What is the lead time for 2177A-BLK-MTT-N1000?
The standard lead time for 2177A-BLK-MTT-N1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$14,563.07
3
$14,526.66
5 +
$14,490.34
Click for Quote
Log in
to unlock special pricing