- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2132A-006-1000
Belden
2132A-006-1000
Fieldbus, 16 Pair 16AWG (7x24) Tinned Copper, XLPE Insulation, Individual & Overall Beldfoil® Shield, TPE Outer Jacket, 600V T ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fieldbus, 16 Pair 16AWG (7x24) Tinned Copper, XLPE Insulation, Individual & Overall Beldfoil® Shield, TPE Outer Jacket, 600V TC-ER - 1000 ft
Search Keywords: 2132A0061000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:2132A-006-1000
-
Alias/AKA:2132A-LT-BLU-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 2132A-006-1000 RoHS compliant?
Yes, 2132A-006-1000 is RoHS compliant.
What is the lead time for 2132A-006-1000?
The standard lead time for 2132A-006-1000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1,000
$46.78
2,000
$43.86
5,000 +
$43.31
Click for Quote
Log in
to unlock special pricing