- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2128A-LT-BLU-1000
2128A-LT-BLU-1000
Belden
Fieldbus, 2 Pair 16AWG (7x24) Tinned Copper, XLPE Insulation, Individual & Overall Beldfoil® Shield, TPE Outer Jacket, 600V TC ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fieldbus, 2 Pair 16AWG (7x24) Tinned Copper, XLPE Insulation, Individual & Overall Beldfoil® Shield, TPE Outer Jacket, 600V TC-ER - 1000 ft
Search Keywords: 2128ALTBLU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:2128A-LT-BLU-1000
-
Alias/AKA:2128A-0061000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,000
$9.14
2,000
$8.57
5,000 +
$8.47
Click for Quote
Log in
to unlock special pricing