- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2122A-LT-BLU-5000
Belden
2122A-LT-BLU-5000
Fieldbus, 12 Pair 18AWG (7x26) Tinned Copper, XLPO Insulation, Individual & Overall Beldfoil® Shield, Orange TPE Outer Jacket, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fieldbus, 12 Pair 18AWG (7x26) Tinned Copper, XLPO Insulation, Individual & Overall Beldfoil® Shield, Orange TPE Outer Jacket, 600V TC-ER - 5000 ft
Search Keywords: 2122ALTBLU5000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 2122A-LT-BLU-5000 |
| Alias/AKA: | 2122A-006-5000 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
Supplier's Standard Package:
|
5000 |
Frequently Asked Questions
Is 2122A-LT-BLU-5000 RoHS compliant?
Yes, 2122A-LT-BLU-5000 is RoHS compliant.
What is the lead time for 2122A-LT-BLU-5000?
The standard lead time for 2122A-LT-BLU-5000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
5,000
$25.30
25,000 +
$24.99
Click for Quote
Log in
to unlock special pricing