- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2118A-LT-BLU-5000
2118A-LT-BLU-5000
Belden
1 pair, 18 AWG Stranded (7x26) tinned copper, 100% Beldfoil Shield, TC Drain Wires, XLP insulation, sunlight- and oil-resistan ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1 pair, 18 AWG Stranded (7x26) tinned copper, 100% Beldfoil Shield, TC Drain Wires, XLP insulation, sunlight- and oil-resistant FR-PVC jacket - 5000 ft
Search Keywords: 2118ALTBLU5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:2118A-LT-BLU-5000
-
Alias/AKA:2118A-0065000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5,000
$2.94
10,000
$2.76
25,000 +
$2.72
Click for Quote
Log in
to unlock special pricing