- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2110A-LT-BLU-1000
2110A-LT-BLU-1000
Belden
2 pair, 16 AWG Stranded (7x24) Tinned Copper, 300V, Individually Foil Shielded Pairs, Overall Beldfoil (100% Shield Coverage), ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2 pair, 16 AWG Stranded (7x24) Tinned Copper, 300V, Individually Foil Shielded Pairs, Overall Beldfoil (100% Shield Coverage), Tinned Copper Drain Wires, XLP Insulation, Sunlight- and oil-resistant FR-PVC jacket - 1000 ft
Search Keywords: 2110ALTBLU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:2110A-LT-BLU-1000
-
Alias/AKA:2110A-006-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$8.69
2,000
$8.15
5,000 +
$8.05
Click for Quote
Log in
to unlock special pricing