- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2109A-LT-BLU-1000
2109A-LT-BLU-1000
Belden
1 pair, 16 AWG Stranded (7x24) Tinned Copper, 300V, 100% Beldfoil Shield, Tinned Copper Drain Wires, XLP Insulation, Sunlight- ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1 pair, 16 AWG Stranded (7x24) Tinned Copper, 300V, 100% Beldfoil Shield, Tinned Copper Drain Wires, XLP Insulation, Sunlight- and oil-resistant FR-PVC jacket - 1000 ft
Search Keywords: 2109ALTBLU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:2109A-LT-BLU-1000
-
Alias/AKA:2109A-0061000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5,000
$3.38
10,000
$3.17
25,000 +
$3.13
Click for Quote
Log in
to unlock special pricing