- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2104A-LT-BLU-1000
2104A-LT-BLU-1000
Belden
12 pair, 18 AWG stranded (7x26) tinned copper conductors, XLP insulation, individual and overall Beldfoil® shields (100% cover ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
12 pair, 18 AWG stranded (7x26) tinned copper conductors, XLP insulation, individual and overall Beldfoil® shields (100% coverage), tinned copper drain wire, sunlight- and oil-resistant FR-PVC jacket. - 1000 ft
Search Keywords: 2104ALTBLU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:2104A-LT-BLU-1000
-
Alias/AKA:2104A-006-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$26.42
2,000
$24.77
5,000 +
$24.46
Click for Quote
Log in
to unlock special pricing